Complex Programmable Logic Device (CPLD) featuring 256 macrocells and 36 logic array blocks (LABs). Offers 128 I/Os with 272 programmable I/O pins, operating at a maximum frequency of 322MHz. This surface mount device utilizes EEPROM memory and has a propagation delay of 3ns. Designed for a 3.3V operating supply voltage, it functions within a temperature range of 0°C to 90°C.
Lattice Semiconductor LC4256V-3T176C technical specifications.
| Package/Case | TQFP |
| Frequency | 384.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 272 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4256V-3T176C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.