Lattice Semiconductor LC4256V-10TN176I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 540 |
| Number of Macrocells | 256 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-10TN176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.