The ispMACH 4000C LC4256C-75TN100C is a 16-LAB, 16-LE, 256-macrocell FPGA with a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 1.65V to 1.95V and has an operating supply current of 2.5mA. The device is packaged in a TQFP and is RoHS compliant. It features a maximum frequency of 322MHz and is suitable for use in a variety of applications.
Lattice Semiconductor LC4256C-75TN100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256C-75TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.