The ispMACH 4000ZE is a high-performance FPGA with 8 LABs and 128 macrocells, operating at frequencies up to 200MHz. It is supplied with a voltage range of 1.7-1.9V and has a propagation delay of 5.8ns. The device is packaged in a lead-free TQFP-100 package and is RoHS compliant. It is suitable for use in a temperature range of 0-90°C and has an operating supply current of 168uA.
Lattice Semiconductor LC4128ZE-5TN100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 128 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZE-5TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.