This 160pF ceramic chip capacitor has a 50VDC working voltage and 5% tolerance. It is constructed with a flat construction and features a pad termination style. The component is rated for operation between -55°C and 125°C. It is a surface mount device with a 1206 package case style.
Murata GRM3166T1H161JD01J technical specifications.
| Capacitance | 160pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | T2H |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3166T1H161JD01J to view detailed technical specifications.
No datasheet is available for this part.