The AVX CWR29KK685KCGA\W is a 6.8uF surface mount tantalum capacitor with a voltage rating of 25VDC and a tolerance of 10%. It has a low ESR of 0.3 and a leakage current of 2. The capacitor is constructed with a flat design and features inward L termination. It is rated for operation between -55°C and 125°C and is designed for high reliability applications.
AVX CWR29KK685KCGA\W technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 2uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29KK685KCGA\W to view detailed technical specifications.
No datasheet is available for this part.