CMOS EE PLD with 128 macrocells, 36 LABs, and 64 I/Os. Features a 4.2ns propagation delay and a maximum operating frequency of 220MHz. Operates from a 1.7V to 1.9V supply voltage, with a typical operating voltage of 1.8V. Packaged in a TQFP surface mount configuration.
Lattice Semiconductor LC4128ZC-42T100C technical specifications.
| Package/Case | TQFP |
| Frequency | 277.78MHz |
| Lead Free | Lead Free |
| Max Frequency | 220MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 680 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000Z |
| Supply Current | 168uA |
| Turn-On Delay Time | 4.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4128ZC-42T100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.