CMOS EE PLD with 128 macrocells and 8 logic elements, offering a 7.5ns propagation delay and 333MHz maximum frequency. Features 92 programmable I/Os, 36 logic array blocks (LABs), and operates from 3V to 3.6V with a typical supply current of 12mA. This surface mount component is housed in a TQFP package and supports a wide operating temperature range of -40°C to 130°C.
Lattice Semiconductor LC4128V-75T128E technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 92 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4128V-75T128E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.