High-performance 128-macrocell EE PLD, featuring 5ns propagation delay and a maximum operating frequency of 333MHz. This CMOS device operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 12mA supply current. It offers 96 programmable I/Os and is housed in a TQFP surface-mount package. Designed for a wide temperature range of -40°C to 105°C, this RoHS compliant component is ideal for general-purpose applications.
Lattice Semiconductor LC4128V-5TN144I technical specifications.
| Package/Case | TQFP |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-5TN144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.