Programmable Logic Device (PLD) featuring 128 macrocells and 540 logic elements within a 100-pin TQFP package. This CMOS device offers a maximum operating frequency of 333MHz with a propagation delay of 5ns. It operates from a 3V to 3.6V supply voltage, drawing 12mA of operating current. With 64 programmable I/Os, it supports surface mounting and operates within a temperature range of 0°C to 90°C. This RoHS compliant component is lead-free.
Lattice Semiconductor LC4128V-5TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 540 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-5TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.