CMOS Programmable Logic Device (PLD) featuring 128 macrocells and 36 logic array blocks (LABs). Offers 96 programmable I/Os with a propagation delay of 5ns and a maximum operating frequency of 333MHz. Operates from a 3V to 3.6V supply voltage, with a typical operating supply voltage of 3.3V and a supply current of 12mA. Encased in a TQFP package for surface mounting, this device operates across a temperature range of -40°C to 105°C.
Lattice Semiconductor LC4128V-5T144I technical specifications.
| Package/Case | TQFP |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4128V-5T144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.