CMOS EE PLD featuring 128 macrocells and 8 logic elements. Operates with a 3V to 3.6V supply voltage, drawing 12mA at 3.3V. Offers a 2.7ns propagation delay and 333MHz maximum frequency. This surface mount component is housed in a TQFP package, with 92 I/Os and 36 LABs. RoHS compliant and lead-free, suitable for operation between 0°C and 90°C.
Lattice Semiconductor LC4128V-27TN128C technical specifications.
| Package/Case | TQFP |
| Frequency | 384.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-27TN128C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.