CMOS EE PLD with 128 macrocells and 540 logic elements, offering a 2.7ns propagation delay and 333MHz maximum frequency. Features 64 programmable I/Os, operates from 3V to 3.6V with a typical 3.3V supply voltage, and consumes 12mA operating current. This surface mount device is packaged in TQFP and operates within a temperature range of 0°C to 90°C, adhering to RoHS compliance.
Lattice Semiconductor LC4128V-27TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 384.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 540 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-27TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.