The ispMACH 4000C is an 8-lab FPGA with 128 macrocells and 64 programmable I/Os. It operates at a maximum frequency of 333 MHz and has a maximum supply voltage of 1.95V. The device is packaged in a TQFP-100 and is RoHS compliant. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Lattice Semiconductor LC4128C-5T100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000C |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128C-5T100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.