The LC4128B-5T100C is an 8-LAB complex programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 333MHz and is packaged in a TQFP. The device is designed for surface mount and has a maximum operating temperature of 90°C. It requires a minimum supply voltage of 2.3V and a maximum supply voltage of 2.7V. The device is not RoHS compliant.
Lattice Semiconductor LC4128B-5T100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 484 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Supply Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128B-5T100C to view detailed technical specifications.
No datasheet is available for this part.