CMOS Programmable Logic Device (PLD) featuring 64 macrocells and 4 logic elements. This surface mount component operates with a 1.8V supply voltage, ranging from 1.7V to 1.9V, and offers 32 programmable I/Os. Achieving a maximum frequency of 241MHz, it boasts a propagation delay of 7.5ns. Designed for a wide operating temperature range of -40°C to 105°C, this RoHS compliant device is packaged in a TQFP format.
Lattice Semiconductor LC4064ZE-7TN48I technical specifications.
| Package/Case | TQFP |
| Frequency | 241MHz |
| Lead Free | Lead Free |
| Max Frequency | 241MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 80uA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZE-7TN48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.