This programmable logic device (PLD) offers 64 macrocells and 4 logic elements within a 48-pin configuration, operating at a maximum frequency of 241MHz. Featuring a 7.5ns propagation delay and 48 programmable I/Os, it supports EEPROM memory and a supply voltage range of 1.7V to 1.9V, with a nominal 1.8V. The device is designed for surface mounting in a TFBGA package, operates within a commercial temperature grade from 0°C to 90°C, and is RoHS compliant.
Lattice Semiconductor LC4064ZE-7MN64C technical specifications.
| Package/Case | TFBGA |
| Frequency | 241MHz |
| Lead Free | Lead Free |
| Max Frequency | 241MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Functions | 48 |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 80uA |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZE-7MN64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.