CMOS EE PLD with 64 macrocells and 36 logic blocks, offering 32 I/Os and 484 programmable I/Os. Features a 7.5ns propagation delay and 250MHz maximum frequency, operating from 1.7V to 1.9V with a typical 1.8V supply voltage. This surface mount device, packaged in TFBGA, supports a temperature range of -40°C to 105°C and is lead-free and RoHS compliant.
Lattice Semiconductor LC4064ZC-75MN56I technical specifications.
| Package/Case | TFBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 484 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Supply Current | 80uA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZC-75MN56I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.