Complex Programmable Logic Device (CPLD) with 64 macro cells, 36 logic elements, and 4 logic array blocks. Features a 3.3V operating supply voltage, 30 I/Os, and a 7.5ns propagation delay. Operates at a maximum frequency of 400MHz and is housed in a 44-pin TQFP surface mount package. This RoHS compliant component is supplied in trays and operates within a temperature range of 0°C to 90°C.
Lattice Semiconductor LC4064V-75TN44C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 36 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 7.5ns |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064V-75TN44C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.