Programmable Logic Device (PLD) featuring 64 macrocells and 80 logic elements within 4 logic array blocks. Operates with a 3.3V supply voltage, ranging from 3V to 3.6V, and offers a maximum operating frequency of 400MHz. This surface-mount component, packaged in TQFP, boasts a 2.5ns propagation delay and a 5ns turn-on delay. It supports EEPROM memory and is RoHS compliant, with an operating temperature range of 0°C to 90°C.
Lattice Semiconductor LC4064V-5TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 80 |
| Number of Macrocells | 64 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 5ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064V-5TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.