CMOS EE PLD with 64 macrocells and 160 logic elements, offering a 2.5ns propagation delay. Features 32 I/Os, 4 LABs, and 272 programmable I/Os, operating at a maximum frequency of 400MHz. This surface mount component supports a 3V to 3.6V supply voltage range and operates between 0°C and 90°C. It is RoHS compliant and lead-free.
Lattice Semiconductor LC4064V-25TN48C technical specifications.
| Package/Case | TQFP |
| Frequency | 454.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 160 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 272 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064V-25TN48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.