The LC4064V-25TN100C is a 64-bit EEPROM with a maximum operating frequency of 400MHz and a maximum supply voltage of 3.6V. It is packaged in a TQFP-100 package and is surface mountable. The device operates within a temperature range of 0°C to 90°C and has a propagation delay of 2.5ns. It is RoHS compliant and has an operating supply current of 12mA. The device is part of the ispMACH 4000V series and is not radiation hardened.
Lattice Semiconductor LC4064V-25TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 454.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 64 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064V-25TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.