SWITCH, SELECTOR, ILLUM, DPDT, 3POS, 100mA, 125VAC; No. of Poles:2; No. of Switch Positions:3; Angle of Throw:45°; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V ;RoHS Compliant: Yes
Idec LB2F-3T21VY technical specifications.
| RoHS | Not Compliant |
Download the complete datasheet for Idec LB2F-3T21VY to view detailed technical specifications.
No datasheet is available for this part.