This is a 64-macrocell, CMOS, EEPROM programmable logic device (PLD) designed for surface mount applications. Featuring 4 logic elements/cells and 4 logic array blocks (LABs), it operates with a supply voltage of 1.8V, ranging from 1.65V to 1.95V, and supports a maximum frequency of 400MHz. The device offers 30 I/Os and 272 programmable I/Os, with a typical operating supply current of 2mA. Encased in a 10mm x 10mm x 1mm TQFP package, it is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 105°C.
Lattice Semiconductor LC4064C-75TN44I technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 272 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 2mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064C-75TN44I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.