CMOS EE PLD with 64 macrocells and 36 logic array blocks (LABs). Features 7.5ns propagation delay and 400MHz maximum frequency. Operates from 2.3V to 2.7V supply voltage, with a typical operating supply voltage of 2.5V and 12mA operating supply current. Surface mountable in a TQFP package, supporting 64 I/Os and 208 programmable I/Os. Extended temperature range from -40°C to 105°C.
Lattice Semiconductor LC4064B-75T100I technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Supply Current | 12mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4064B-75T100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.