Programmable Logic Device (PLD) featuring 32 macrocells and 2 logic elements. Operates with a supply voltage of 1.7V to 1.9V, consuming 50uA at 1.8V. Achieves a maximum frequency of 260MHz with a propagation delay of 7.5ns. Surface mountable in a 7mm x 7mm TQFP package, this RoHS compliant component offers 32 I/Os and operates between 0°C and 90°C.
Lattice Semiconductor LC4032ZE-7TN48C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032ZE-7TN48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.