CMOS Programmable Logic Device (PLD) featuring 32 macrocells and 32 programmable I/Os. This surface mount component operates with a supply voltage range of 1.7V to 1.9V, typically 1.8V, and offers a maximum frequency of 260MHz. It boasts a propagation delay of 7.5ns and a low operating supply current of 50µA. The device is housed in a TFBGA package, is lead-free, and RoHS compliant, with an operating temperature range of -40°C to 105°C.
Lattice Semiconductor LC4032ZE-7MN64I technical specifications.
| Package/Case | TFBGA |
| Frequency | 260MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 50uA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032ZE-7MN64I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.