Lattice Semiconductor LC4032ZE-5MN64C technical specifications.
| Package/Case | TFBGA |
| Max Frequency | 260MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 32 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032ZE-5MN64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.