CMOS Programmable Logic Device (PLD) featuring 32 macrocells and 36 logic elements. Offers a 2.5ns propagation delay and 400MHz maximum frequency. Operates from a 3V to 3.6V supply voltage with a typical operating supply current of 11.8mA. Surface mountable in a TQFP package, this RoHS compliant component is designed for general-purpose applications.
Lattice Semiconductor LC4032V-25TN44C technical specifications.
| Package/Case | TQFP |
| Frequency | 454.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 128 |
| Operating Supply Current | 11.8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 11.8mA |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032V-25TN44C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.