CMOS EE PLD with 32 macrocells and 10ns propagation delay, operating at up to 400MHz. Features 32 I/Os, 128 programmable I/Os, and 800 gates, utilizing 2 logic blocks. Surface mountable in a TQFP package, this component supports a 3V to 3.6V operating supply voltage and functions across a -40°C to 105°C temperature range.
Lattice Semiconductor LC4032V-10T48I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 128 |
| Operating Supply Current | 11.8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 11.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032V-10T48I to view detailed technical specifications.
No datasheet is available for this part.