Lattice Semiconductor LC4032C-75TN44C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 128 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 320 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032C-75TN44C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.