Panasonic LC-R063R4P technical specifications.
| Capacity | 3.4ah |
| Chemistry/Technology | Lead Acid |
| Height | 60mm |
| Lead Free | Contains Lead |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | External |
| Output Voltage | 6V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LC |
| Termination | Blade Terminal |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 635g |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC-R063R4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
