IC,VERTICAL PROCESSOR/DEFLECTOR,BIPOLAR,SIP,7PIN,PLASTIC
Onsemi LA7840 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| Temperature Grade | OTHER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.