
Automotive current limit switch featuring four independent current-limited outputs, each capable of delivering up to 700mA. This surface-mount integrated circuit operates within a wide input voltage range of -14V to 45V and a supply voltage range of 4.5V to 32V. Designed for demanding automotive environments, it boasts a maximum operating temperature of 150°C and a minimum of -40°C. The device offers a typical on-state resistance of 1.7 Ohms and includes fast turn-on (3.5µs) and turn-off (4.5µs) delay times. Packaged in a 20-pin SO format, this RoHS compliant component is supplied in a tube.
Stmicroelectronics L9333MD technical specifications.
| Package/Case | SO |
| Height | 2.35mm |
| Length | 13mm |
| Max Input Voltage | 45V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 1.7R |
| Output Current | 15A |
| Output Voltage | 60V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Turn-Off Delay Time | 4.5us |
| Turn-On Delay Time | 3.5us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9333MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
