12V positive fixed linear voltage regulator, PSSO2 package, DPAK-3 termination. Features a 500mA maximum output current and a 2V dropout voltage. Operates with input voltages from 14.5V to 35V, with a maximum supply voltage of 27V. Surface mountable with dimensions of 6.6mm length, 6.2mm width, and 2.4mm height. Maximum operating temperature reaches 150°C.
Stmicroelectronics L78M12CDT technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Height | 2.4mm |
| Length | 6.6mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L78M12C |
| Termination | SMD/SMT |
| Voltage | 12V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M12CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
