
3.3V fixed positive linear voltage regulator, surface mountable in an SO package. Features a 100mA maximum output current with a 5% accuracy. Operates with a maximum input voltage of 30V and a dropout voltage of 1.7V. This RoHS compliant component offers a 49dB PSRR and a quiescent current of 6mA, with an operating temperature range of 0°C to 125°C.
Stmicroelectronics L78L33ACD technical specifications.
| Accuracy | 5% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L33ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
