
Stmicroelectronics L78L24ABD technical specifications.
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 25V |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 27V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L78L24AB |
| Termination | SMD/SMT |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L24ABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.