
Positive fixed voltage regulator IC, offering an 8V nominal output with 100mA maximum output current. Features a 1.7V dropout voltage and a wide input voltage range from 10V to 30V. Operates across a temperature range of 0°C to 150°C and boasts a 45dB PSRR. Packaged in a TO-92 through-hole mount, this RoHS compliant component is ideal for power management applications.
Stmicroelectronics L78L08ACZ technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 8V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Nominal Output Voltage | 8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Bag |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L08ACZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
