
24V fixed positive linear voltage regulator, TO-3 package, 1.5A output current. Features a 2V dropout voltage, 40V maximum input voltage, and 26V minimum input voltage. Operates from 0°C to 125°C with a 50dB PSRR and 8mA quiescent current. Through-hole mount, single output, positive polarity, RoHS compliant.
Stmicroelectronics L7824CT technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 24V |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7824CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
