
3-terminal positive voltage regulator IC, featuring a fixed 5V output with a maximum output current of 1A. This linear voltage regulator offers a wide input voltage range from 7V to 18V, with an absolute maximum input of 35V. It provides excellent regulation, with line and load regulation both at a maximum of 0.1%. The component operates within a junction temperature range of 0°C to 125°C and has a nominal dropout voltage of 2V. Packaged in a 3-pin TO-220 style (R-PSFM-T3) configuration.
Stmicroelectronics L7805CV technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L7805CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.