This 37-position D-subminiature connector features a 2-row configuration and a current rating of 5A. It has a voltage rating of 250V and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 155°C and has a gold-plated contact plating. It is packaged in a tray and has a pitch of 2.76mm.
Amphenol L77SDCH37SOL2RM8GC309 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDCH37SOL2RM8GC309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.