High-density D-Subminiature connector featuring 26 signal contacts and 3 rows. This female connector offers right-angle mounting with solder termination and through-hole mounting. Constructed with a steel shell and thermoplastic insulation, it boasts gold-plated bronze contacts and a tin-plated shell. Rated for 600V and 3A, it operates within a temperature range of -55°C to 105°C.
Amphenol L77HDA26SD1CH4F technical specifications.
| Body Material | Steel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 22.2mm |
| Gender | Female |
| Height | 12.55mm |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 39.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDA26SD1CH4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
