This 9-position right angle D-subminiature connector features a 2.74mm pitch and is rated for 5A and 250V. It has a gold contact plating and is available in a tray packaging. The connector operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Amphenol L717SDE09P1ACH3FC309 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717SDE09P1ACH3FC309 to view detailed technical specifications.
No datasheet is available for this part.