This 9-position D-Subminiature connector features a 2-row right-angle orientation and is rated for 250V and 5A. It is available in a through-hole package and is packaged in a tray. The connector is RoHS compliant and has a gold contact plating. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Amphenol L717SDE09P1ACH3F technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717SDE09P1ACH3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.