Stmicroelectronics L6598 technical specifications.
| Package/Case | PDIP |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Duty Cycle | 52% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Output Current | 450mA |
| Output Voltage | 4.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
