Stmicroelectronics L6564TD technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6564TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.