
Stmicroelectronics L6562D technical specifications.
| Package/Case | SO |
| Frequency | 70kHz |
| Height | 1.25mm |
| Input Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6562D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
