
Integrated microstepping motor driver featuring a motion engine and SPI interface. Delivers up to 3A output current with a maximum output voltage of 45V. Operates from 8V to 5V supply voltage and supports a maximum collector current of 3A. Housed in a lead-free HTSSOP package, this surface-mount component offers a wide operating temperature range from -40°C to 150°C.
Stmicroelectronics L6472H technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 3A |
| Output Voltage | 45V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dSPIN™ |
| Weight | 0.004233oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6472H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
