
Dual-channel half-bridge gate driver IC for power applications. Operates with supply voltages from 8V to 16.6V, featuring a maximum output current of 650mA. Supports frequencies up to 400kHz with a propagation delay of 300ns and fall time of 30ns. Packaged in a through-hole PDIP, this RoHS compliant component offers a maximum power dissipation of 750mW and an operating temperature range of -45°C to 125°C.
Stmicroelectronics L6384 technical specifications.
| Package/Case | PDIP |
| Channel Type | Synchronous |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 3.32mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 125R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
