
Dual-channel, full-bridge motor driver IC for brushed DC motors. Features a maximum supply voltage of 48V and a maximum output current of 5A per channel, with a 4A continuous output current. Operates with a 12V to 36V supply voltage and includes over-temperature fault protection. Utilizes BCDMOS technology with a 550mR maximum on-state resistance. Packaged in a 11-pin MULTIWATT V for through-hole mounting.
Stmicroelectronics L6203 technical specifications.
| Fall Time | 200ns |
| Fault Protection | Over Temperature |
| Height | 10.7mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 550mR |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 36V |
| Output Current | 5A |
| Output Current per Channel | 4A |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 400ns |
| RoHS Compliant | Yes |
| Technology | BCDMOS |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 400ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
